Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Diodes, Schottky

Diode Schottky 40 Volt 5A 2 Pin SMC Tape and Reel

View B540C-13-F-T/R: FPGA Field Programmable Gate Array 19.7K Luts 188 I/O 1.8/2.5/3.3V

B540C-13-F-T/R: FPGA Field Programmable Gate Array 19.7K Luts 188 I/O 1.8/2.5/3.3V


Image is representative only
Diodes Inc.
Jameco Part no. 1538945
Manufacturer DIODES INC.
Manufacturer no. B540C-13-F-T/R
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.49

# of Unit Price
3000+ $0.49
15000+ $0.42
30000+ $0.38
NOTE:
  • • Order in multiples of 3,000
  • Availability:Ship  5 Days ARO 

 Add to cart

FPGA, FIELD PROGRAMMABLE GATE ARRAY 19.7K LUTS, 188 I/O, 1.8/2.5/3.3V, -3 SPEED

Report a problem
Suggest a product
Specification Value
FamilyB540C
Peak Non-Repetitive Surge Current100A
MountingSurface Mount
Peak Reverse Repetitive Voltage40V
Pin_Count2
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
TypeSchottky Diode
Product Length7.11mm(Max)
PackagingTape and Reel
Specification Value
Supplier_PackageSMC
Product Width6.22mm(Max)
Product Height2.42mm(Max)
Product TypeRectifier
ConfigurationSingle
Maximum Continuous Forward Current5A
Peak Forward Voltage0.55V
Peak Reverse Current500uA


Report a problem
Suggest a product

RELATED PRODUCTS

Diode Schottky 20 Volt 1A 2-Pin DO-41

Buy Now  $0.14


Diode Schottky 40 Volt 1A 2-Pin DO-41

Buy Now  $0.14


Diode Schottky 40 Volt 3A 2-Pin DO-201AD

Buy Now  $0.16

Copyright ©2002 - 2015 Jameco. All Rights Reserved.