Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> LED Displays >> 7-Segment

Displays Segmented Panel 2DIGIT 16LED Red CC 18 Pin DIP

View LDD5111-11: 2 Digit 7 Segment LED Display

LDD5111-11: 2 Digit 7 Segment LED Display

View Larger Image
Image is representative only
Ligitek Electronics Co.,LTD
Jameco Part no. 24723
Manufacturer LIGITEK ELECTRONICS CO.,LTD
Manufacturer no. LDD5111-11
  RoHS compliant
Catalog 142 , page 28
Pricing & Availability

$1.59

# of Unit Price
1+ $1.59
10+ $1.39
100+ $1.19
1000+ $1.09
  • Availability:Ship  3 Days ARO 

 Add to cart

2-Digit, 7-Segment LED Display


Features:
  • Character Height: 0.56"
  • Illuminated color: Red
  • Bus polarity: Common Cathode
  • Number of pins/leads: 18
  • Typical forward voltage: 2.1V
  • Typical forward current: 20mA
  • Brightness: 0.8 mcd @ 20mA
  • Wavelength: 697nm
  • Decimal point location: Right-hand side

    Report a problem
    Suggest a product
  • Specification Value
    FamilyLDD5111-11
    Buss PolarityCC
    Intensity800ucd
    Peak Wavelength697nm
    Decimal PointRHDP
    Digit Size0.56in
    Maximum Forward Voltage2.8V
    No. of Digits2
    Maximum Reverse Current10uA
    Typical mcd@(mA)0.8 @ 20
    Number of Digits2
    Pattern GraphicsSegmented
    Typical Vf(V)@If(mA)2.1 @ 20
    Total Thickness8.1mm
    Viewing Area Height14.2mm
    Wavelength (nm)697
    TypePanel
    Specification Value
    Minimum Operating Temperature-25°C
    Pins / Leads18
    Maximum Operating Temperature85°C
    MountingThrough Hole
    Pin_Count18
    Supplier_PackageDIP
    Product Width19mm
    ConfigurationCommon Cathode
    Product Height8.1mm
    Product Length25mm
    Product TypeLED Displays
    Illuminated ColorRed
    Number of LEDs16
    Character Height (inch).560
    ColorRed


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Displays Segmented Panel 4DIGIT 32LED Green CA 12-Pin PDIP

    Buy Now  $1.75


    Single Digit 7 Segment LED Display

    Buy Now  $1.09


    Display 7-Segment Common Anode Red 2 Digits 697NM RHDP

    Buy Now  $1.59

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.