Socket PLCC 44 Pin Soldertail Through Hole

$0.75 ea


  • Part no.: 71618
  • Manufacturer: ADAM TECH
  • Manufacturer no.: PLCC-44-AT.
Pricing
# of units Price
1+ $0.75
10+ $0.65
100+ $0.59
500+ $0.55
1000+ $0.49

Socket PLCC 44 Pin Soldertail Through Hole

Specifications

  • Thru-hole lead length: .125"
  • Accepts JEDEC type "A" plastic leaded chip (0.05" centers)

    Report a problem
    Suggest a product
  • Specification Value
    Family4000
    Insulation MaterialPolybutylene Terephthalate|Polyphenylene Sulfide
    Insulation Resistance1000MOhm
    Maximum Contact Resistance30mOhm
    Maximum Current Rating1A
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature105°C
    TypePLCC Socket
    MountingThrough Hole
    Pitch2.54mm
    Product Depth17.78mm
    Product Length23.5mm
    Termination MethodSolderable
    Product TypePLCC Socket
    Contact MaterialPhosphor Bronze
    GenderSKT
    Housing MaterialPolybutylene Terephthalate|Polyphenylene Sulfide
    Body OrientationStraight
    Number of Contacts44


    Report a problem
    Suggest a product