Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Sockets

Socket Plcc 44 Pin Soldertail through Hole

View PLCC-44-AT.: 4000 Socket Plcc 44PIN Solderight Angleail

PLCC-44-AT.: 4000 Socket Plcc 44PIN Solderight Angleail

View Larger Image
Image is representative only
Adam Tech
Jameco Part no. 71618
Manufacturer ADAM TECH
Manufacturer no. PLCC-44-AT.
Catalog 142 , page 13
Pricing & Availability

$0.75

# of Unit Price
1+ $0.75
10+ $0.65
100+ $0.59
500+ $0.55
1000+ $0.49
  • Availability:Ship  1 Days ARO 

 Add to cart

SOCKET, PLCC, 44PIN, SOLDERIGHT ANGLEAIL


SOCKET,PLCC,44 PIN,SOLDERTAIL,
THRU-HOLE

Report a problem
Suggest a product
Specification Value
Family4000
Insulation MaterialPolybutylene Terephthalate|Polyphenylene Sulfide
Insulation Resistance1000MOhm
Maximum Contact Resistance30mOhm
Maximum Current Rating1A
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
TypePLCC Socket
MountingThrough Hole
Pitch2.54mm
Specification Value
Product Depth17.78mm
Product Length23.5mm
Termination MethodSolder
Product TypeConnector Socket
Contact MaterialPhosphor Bronze
GenderSKT
Housing MaterialPolybutylene Terephthalate|Polyphenylene Sulfide
Body OrientationStraight
Number of Contacts44


Report a problem
Suggest a product

RELATED PRODUCTS

Socket PLCC 68 Pin Soldertail

Buy Now  $0.89


Socket PLCC 52 Pin Soldertail Through Hole

Buy Now  $0.85


Socket PLCC 84 Pin Soldertail Through Hole

Buy Now  $1.09

Copyright ©2002 - 2015 Jameco. All Rights Reserved.