Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Rectifiers, Bridge

Diode Rectifier Bridge Single 400 Volt 1A 4 Pin Df-S Tape and Reel

View DF04S-T: DF04S 1A 400V Silicon Bridge Rectifier Diode

DF04S-T: DF04S 1A 400V Silicon Bridge Rectifier Diode


Image is representative only
Diodes Inc.
Jameco Part no. 1540050
Manufacturer DIODES INC.
Manufacturer no. DF04S-T
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 38
Pricing & Availability

$0.25

# of Unit Price
1500+ $0.25
7500+ $0.20
15000+ $0.18
NOTE:
  • • Order in multiples of 1,500
  • Availability:Ship  3 Days ARO 

 Add to cart

1 A, 400 V, SILICON, BRIDGE RECTIFIER DIODE


DF04S-T,BRIDGE DIP GPP DFS 1.0
A 400V RECESS/89124 SKT CONN.<

Report a problem
Suggest a product
Specification Value
FamilyDF04S
Peak Non-Repetitive Forward Surge Current50A
Peak Reverse Current10uA
Peak Reverse Repetitive Voltage400V
Peak RMS Reverse Voltage280V
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
PackagingTape and Reel
MountingSurface Mount
Pin_Count4
Specification Value
Supplier_PackageDF-S
ConfigurationSingle
Product Height3.4mm(Max)
Product Length8.51mm(Max)
Product Width6.5mm(Max)
Product TypeBridge Rectifier
Bridge TypeSingle Phase
Peak Average Forward Current1A@Ta=40C
Peak Forward Voltage1.1V


Report a problem
Suggest a product

RELATED PRODUCTS

Thyristor Put 40 Volt 5 Amp 3 Pin TO-92 Bulk

Buy Now  $0.29


Diode Standard Recovery Rectifier 1K Volt 6A 2-Pin Case R-6 Bulk

Buy Now  $0.55


1N5400-B,RECTIFIER STANDARD

Buy Now  $0.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.