Diode Rectifier Bridge Single 400 Volt 1A 4-Pin DF-S Tape and Reel

1540050

$0.25 ea


  • Part no.: 1540050
  • Manufacturer: DIODES INC.
  • Manufacturer no.: DF04S-T
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1500+ $0.25
7500+ $0.20
15000+ $0.18
NOTE:
  • Order in multiples of 1,500
Diode Rectifier Bridge Single 400 Volt 1A 4-Pin Case DFS


DF04S-T,BRIDGE DIP GPP DFS 1.0
A 400V RECESS/89124 SKT CONN.<

Report a problem
Suggest a product
Specification Value
FamilyDF04S
ConfigurationSingle
Bridge TypeSingle Phase
Peak Average Forward Current[email protected]=40C
Peak Forward Voltage1.1V
Peak Non-Repetitive Forward Surge Current50A
Peak Reverse Current10uA
Peak Reverse Repetitive Voltage400V
Peak RMS Reverse Voltage280V
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
PackagingTape and Reel
MountingSurface Mount
Pin_Count4
Supplier_PackageDF-S
Product Height3.4mm(Max)
Product Length8.51mm(Max)
Product Width6.5mm(Max)
Product TypeBridge Rectifier


Report a problem
Suggest a product