Line Transmitter/Receiver 2TR 2 Transceiver 2 Receiver 16-Pin Plastic Dip Tube

698576

$0.79 ea


  • Part no.: 698576
  • Manufacturer: Texas Instruments
  • Manufacturer no.: MAX232N
  • RoHS Compliant
Pricing
# of units Price
1+ $0.79
10+ $0.69
100+ $0.59

Line Transmitter/Receiver 2TR 2 Transceiver 2 Receiver 16-Pin

Specifications

  • Meets or Exceeds TIA/EIA-232-F and ITU
  • Recommendation V.28
  • Operates From a Single 5-V Power Supply
  • With 1.0-µF Charge-Pump Capacitors
  • Operates Up To 120 kbit/s
  • Two Drivers and Two Receivers
  • ±30-V Input Levels
  • Low Supply Current . . . 8 mA Typical
  • ESD Protection Exceeds JESD 22
  • 2000-V Human-Body Model (A114-A)
  • Upgrade With Improved ESD (15-kV HBM) and 0.1-_F Charge-Pump Capacitors is

    Applications

  • TIA/EIA-232-F, Battery-Powered Systems, Terminals, Modems, and Computers

    Report a problem
    Suggest a product
  • Specification Value
    FamilyMAX232
    FunctionLine Transmitter/Receiver
    Maximum Supply Current10mA
    ESD ProtectionYes
    Data Rate0.12Mbps
    Data Transmission TopologyPoint-to-Point
    Driving ModeNo
    Interface StandardsEIA/TIA-232-F|V.28
    Number of Drivers per Line1
    Number of Receiver Enables0
    Number of Receivers2
    Number of Receivers per Line1
    Number of Transceivers2
    Number of Transmitter Enables0
    Number of Transmitters2
    Receiver Communication TypeRS-232
    Receiver Signal TypeSingle-Ended
    Transmitter Communication TypeRS-232
    Transmitter Signal TypeSingle-Ended
    Power Supply TypeSingle
    Minimum Single Supply Voltage4.5V
    Typical Single Supply Voltage5V
    Maximum Single Supply Voltage5.5V
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    Screening LevelCommercial
    MountingThrough Hole
    PackagingTube
    Pin_Count16
    Supplier_PackagePDIP
    Product Width6.35mm
    Product Height4.57mm
    Product Length19.3mm
    Product TypeBus Line Transceiver


    Report a problem
    Suggest a product