Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Kits & Projects >> Alternative Energy (Solar) >> Solar Kits

Frightened Grasshopper Solar Kit

View OWI-MSK670: Frightened Grasshopper Solar Kit (Alternative Energy (Solar) )

OWI-MSK670: Frightened Grasshopper Solar Kit (Alternative Energy (Solar) )

View Larger Image
Image is representative only
OWI Robots
Jameco Part no. 2112006
Manufacturer OWI ROBOTS
Manufacturer no. OWI-MSK670
  RoHS compliant
Catalog 152 , page 142
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability


# of Unit Price
1+ $11.95
5+ $10.95
25+ $9.95
  • Availability:Ship  1 Days ARO 

 Add to cart

Frightened Grasshopper Solar Kit

Eyes jiggle, legs wiggle, and antennas sway to-and-fro is the combo tango-jitterbug-frightened-grasshopper dance. It is unmistakably an attention-grabber. Pint-sized and power to pack a punch, this enticingly amusing solar bug will surely capture your heart. Turn on its power switch (the sun) and you will smile like there is no tomorrow. This frolicking fancy is easy to assemble and demonstrates an alternative energy principle. No batteries and tools required and less than ten parts to snap together.

  • Solar Panel Output : 1.1V x 50mA
  • Assembled Size : 49mm x 26.8mm x 15.7mm
  • Unit Weight : 5.5 g
  • Solar Cell Life : 2 yrs in normal use
  • Motor : DC
  • Power Consumption : 1.2V x 10mA

Check out more fun and exciting electronic kits

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product


Solar Hydrogen Education Kit

Buy Now  $85.99

MiniPak Handheld Hydrogen Fuel Cell Power Supply

Buy Now  $109.95

Hydrofill Desktop Hydrogen Refueling Station

Buy Now  $329.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.