Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Kits & Projects >> Alternative Energy (Solar) >> Solar Kits

Frightened Grasshopper Solar Kit

View OWI-MSK670: Frightened Grasshopper Solar Kit

OWI-MSK670: Frightened Grasshopper Solar Kit

View Larger Image
Image is representative only
OWI Incorporated
Jameco Part no. 2112006
Manufacturer OWI INCORPORATED
Manufacturer no. OWI-MSK670
  RoHS compliant
Catalog 161 , page 142
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$11.95

# of Unit Price
1+ $11.95
5+ $10.95
25+ $9.95
  • Availability: Ship Today  

 Add to cart

Frightened Grasshopper Solar Kit

Eyes jiggle, legs wiggle, and antennas sway to-and-fro is the combo tango-jitterbug-frightened-grasshopper dance. It is unmistakably an attention-grabber. Pint-sized and power to pack a punch, this enticingly amusing solar bug will surely capture your heart. Turn on its power switch (the sun) and you will smile like there is no tomorrow. This frolicking fancy is easy to assemble and demonstrates an alternative energy principle. No batteries and tools required and less than ten parts to snap together.

Specifications:
  • Solar Panel Output : 1.1V x 50mA
  • Assembled Size : 49mm x 26.8mm x 15.7mm
  • Unit Weight : 5.5 g
  • Solar Cell Life : 2 yrs in normal use
  • Motor : DC
  • Power Consumption : 1.2V x 10mA


Check out more fun and exciting electronic kits

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Solar Hydrogen Education Kit

Buy Now  $85.99


MiniPak Handheld Hydrogen Fuel Cell Power Supply

Buy Now  $109.95


Copyright ©2002 - 2016 Jameco. All Rights Reserved.