Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Diodes, Ultrafast

Diode Ultra Fast Recovery Rectifier 400 Volt 3A 2 Pin DO-201AD

View UF5404-E3/54: 4A 400V Silicon Rectifier Diode DO-201AD

UF5404-E3/54: 4A 400V Silicon Rectifier Diode DO-201AD


Image is representative only
General Instruments
Jameco Part no. 1547737
Manufacturer GENERAL INSTRUMENTS
Manufacturer no. UF5404-E3/54
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.39

# of Unit Price
10+ $0.39
50+ $0.34
100+ $0.31
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  8 Wks ARO 

 Add to cart

4 A, 400 V, SILICON, RECTIFIER DIODE, DO-201AD


UF5404-E3/54,3A,400V,50NS,ULTR
AFAST RECT

Report a problem
Suggest a product
Specification Value
FamilyUF5404
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
Pin_Count2
Product Height5.3mm(Max)
Supplier_PackageDO-201AD
Product Width5.3mm(Max)
Product Length9.5mm(Max)
Product TypeRectifier
Specification Value
TypeUltra Fast Recovery Rectifier
ConfigurationSingle
Maximum Continuous Forward Current3A@Ta=55C
Peak Forward Voltage1V
Peak Non-Repetitive Surge Current150A
Peak Reverse Current10uA
Peak Reverse Recovery Time50ns
Peak Reverse Repetitive Voltage400V


Report a problem
Suggest a product

RELATED PRODUCTS

Diode Schottky 20 Volt 1A 2-Pin DO-41

Buy Now  $0.14


Diode Schottky 40 Volt 1A 2-Pin DO-41

Buy Now  $0.14


Diode Schottky 40 Volt 3A 2-Pin DO-201AD

Buy Now  $0.16

Copyright ©2002 - 2015 Jameco. All Rights Reserved.