Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Fiber Optic >> Miscellaneous

1X9 OC3 LR Txcvr BLK

View AFCT-5815BZ: 8 Bit Flash Microcontroller 40MHZ 2.7 -5.5V

AFCT-5815BZ: 8 Bit Flash Microcontroller 40MHZ 2.7 -5.5V


Image is representative only
Avago Technologies
Jameco Part no. 1548449
Manufacturer AVAGO TECHNOLOGIES
Manufacturer no. AFCT-5815BZ
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$185.79

# of Unit Price
1+ $185.79
10+ $174.55
100+ $162.25
  • Availability:Ship  8 Wks ARO 

 Add to cart

8-BIT FLASH MICROCONTROLLER, 40MHZ, 2.7 - 5.5V, I-TEMP, VQFP-44

Report a problem
Suggest a product
Specification Value
TypeTX/RX
Lead FinishCopper/Nickel/Gold
PackagingRail / Tube
Maximum Processing Temperature260
Peak Wavelength1360 nm
Specification Value
Operating Temperature0 to 70 C
Operating Supply Voltage5.25
Maximum Fall Time2/2.2 ns
Rise Time2/2.2 ns


Report a problem
Suggest a product

RELATED PRODUCTS

CABLE,FIBER OPTIC,10 FEET LONG,1000um CORE,PLASTIC JACKET

Buy Now  $5.95


Fiber Optics Lab Kit

Buy Now  $59.95


EN,ROP=11MM,2CH,1024CPR

Buy Now  $35.65

Copyright ©2002 - 2015 Jameco. All Rights Reserved.