Cable Ribbon 10 Conductor Rainbow 28AWG 10 Feet Flat

$5.95 ea


  • Part no.: 639672
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: 28RC10-10VP
  • RoHS Compliant
Pricing
# of units Price
1+ $5.95
5+ $5.49
25+ $4.95
100+ $4.49

10 Conductor Multicolor Flat Ribbon Cable - 10 Feet

Features

  • Center spacing: 0.05"
  • Standard 10-color repeat sequence
  • 28 AWG stranded wire (7x36)
  • Voltage rating: 300V
  • Minimum operating temp: -20°C
  • Maximum operating temp: 105°C
  • Insulation: polyvinyl chloride (PVC)
  • Single edge red stripe for pin 1 orientation
  • 10 conductors
  • 10 feet



    Report a problem
    Suggest a product
  • Specification Value
    Family28RC10
    TypeFlat Ribbon Cable
    ColorRainbow
    Size28AWG
    Maximum Voltage Rating300V
    Conductor MaterialTinned Copper
    Number of Conductors10
    Minimum Operating Temperature-20°C
    Maximum Operating Temperature105°C
    Cable Length10 ft
    Cable Pitch1.27mm
    Product TypeCables


    Report a problem
    Suggest a product