Standard Regulator 1.2 Volt To 37 Volt 1.5 Amp 3 Pin 3+ Tab TO-220 Rail

$1.25 ea


  • Part no.: 192268
  • Manufacturer: NATIONAL SEMICONDUCTOR
  • Manufacturer no.: LM317AT
Pricing
# of units Price
1+ $1.25
10+ $0.99
100+ $0.79
IC, LM317AT, LINEAR, ADJUSTABLE VOLTAGE REGULATOR, TO-220, 3-PIN

Report a problem
Suggest a product
Specification Value
FamilyLM317
TypeLinear
PolarityPositive
Output TypeAdjustable
Accuracy1%
FunctionStandard
Line Regulation0.01%/V
Load Regulation0.5%
Minimum Input Voltage4.2V
Maximum Input Voltage40V
Output Voltage1.2V to 37V
Maximum Output Current1.5A
Number of Outputs1
Reference Voltage1.262V
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelExtended
MountingThrough Hole
PackagingRail
Pin_Count3
Product Width4.7mm(Max)
Supplier_PackageTO-220
Product Height8.89mm(Max)
Product Length10.16mm
Product TypeLinear Regulator


Report a problem
Suggest a product