Heat Sink 1.2"L x 1"W x 0.5"H

$0.65 ea


  • Part no.: 129242
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: GHS206
Pricing
# of units Price
1+ $0.65
10+ $0.55
100+ $0.45

Heat Sink


When ICs heat up, it can lead to a big problem. Help dissipate the heat with a heat sink or heat sink compounds.

Features:
  • Made of black, anodized aluminum
  • Fits TO-220 packages
  • Number of holes: 1
  • Size: 1.18"L x 1.00"W x 0.50"H (30.0mm L x 25.4mm W x 12.7mm H)

    Report a problem
    Suggest a product
  • Specification Value
    FamilyGHS206
    TypePassive
    Thermal ResistanceRefer to the thermal performance curve
    Product Depth25.4mm
    Product Height12.7mm
    Product Length30.48mm
    Product TypeHeat Sink


    Report a problem
    Suggest a product