AC to DC Power Supply Single Output 5 Volt 40 Amp 200 Watt

$49.95 ea


  • Part no.: 202042
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SP-200-5
  • RoHS Compliant
Pricing
# of units Price
1+ $49.95
10+ $44.95

Request a Large Quantity Quote

200W AC/DC ENCLOSED SWITCHING POWER SUPPLY

5Volts @ 40Amps

Specifications:
  • Size (L x W x H) (inches): 7.0 x 3.9 x 2.0
  • Ripple and Noise (mV p-p): 100
  • Load Regulation: 1.0%
  • Line Regulation: 0.5%
  • Input: 85-264VAC @ 47-63Hz
  • Built-in active Power Factor Correction function
  • Universal AC input
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB/PFC


Report a problem
Suggest a product
Specification Value
FamilySP-200
Maximum Input Current (A)3.5
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)71
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)7
Width (inch)3.9
Height (inch)2
Agency ApprovalsUL/CUL/TUV/CE/CB/PFC
ColorSilver
TypeAuto Switching
StyleEnclosed
Primary Output Voltage (VDC)5
Output Current (A)40
Maximum Output Power (W)200
Input Voltage (VAC)85 to 264
Input Frequency47 to 63


Report a problem
Suggest a product