Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> Standard Output LEDs (SMD)

Lamp Rectangle GaP Substrate High Performance Yellow and Green Dual Color 3.5MCD

View HLMP-0805: Dual Color LED Yello with Green 5.055 Mm

HLMP-0805: Dual Color LED Yello with Green 5.055 Mm


Image is representative only
Avago Technologies
Jameco Part no. 1553811
Manufacturer AVAGO TECHNOLOGIES
Manufacturer no. HLMP-0805
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.55

# of Unit Price
5+ $1.55
25+ $1.36
50+ $1.23
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  8 Wks ARO 

 Add to cart

DUAL COLOR LED, YELLOW/GREEN, 5.055 mm


LAMP,RECT,GAP,BICLR,YELGRN


Report a problem
Suggest a product
Specification Value
ColorYELLOW/GREEN
ShapeRECTANGULAR
Number of Terminals3
Packing MethodBULK
Continuous Forward Current-Max (mA)20
LED Height (mm)7.685
Lead Space (mm)1.27
Lens TypeDIFFUSED
Specification Value
Size (mm)5.055
Mounting FeatureRADIAL MOUNT
Luminous Intensity (mcd)1.4
Peak Wavelength (nm)583
Viewing Angle (deg)100
Visible LED TypeDUAL COLOR LED


Report a problem
Suggest a product

RELATED PRODUCTS

LED Uni-Color Red 660nm 2-Pin T-1 3/4 Box

Buy Now  $0.12


LED Uni-Color Green 565nm 2-Pin T-1 3/4

Buy Now  $0.15


LED Uni-Color Yellow 585nm 2-Pin T-1 3/4

Buy Now  $0.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.