Lamp 3mm 5 Volt Standard LED GaP Substrate Green

1554005

$1.05 ea


  • Part no.: 1554005
  • Manufacturer: AVAGO TECHNOLOGIES
  • Manufacturer no.: HLMP-1600-D00A2
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.05
25+ $0.90
50+ $0.81
NOTE:
  • Order in multiples of 5
LED Uni-Color Red 635nm 2-Pin T-1


LAMP,3MM,5V RLED,GAP,RED


Report a problem
Suggest a product
Specification Value
ColorHIGH EFFICIENCY RED
Lens TypeTINTED DIFFUSED
T-codeT-1
Size (mm)3
Mounting FeatureRADIAL MOUNT
Luminous Intensity (mcd)2.1
Peak Wavelength (nm)635
Viewing Angle (deg)60
Visible LED TypeSINGLE COLOR LED
ShapeROUND
Number of Terminals2
Packing MethodBULK
Continuous Forward Current-Max (mA)15
LED Height (mm)4.445
Lead Space (mm)2.54
Additional FeatureTTL COMPATIBLE


Report a problem
Suggest a product