Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> Standard Output LEDs (SMD)

Lamp 3MM 5 Volt Standard LED GaP Substrate Green

View HLMP-1600-D00A2: T-1 (3 Mm) 5 Volt Integrated Resistor LED Lamp

HLMP-1600-D00A2: T-1 (3 Mm) 5 Volt Integrated Resistor LED Lamp


Image is representative only
Avago Technologies
Jameco Part no. 1554005
Manufacturer AVAGO TECHNOLOGIES
Manufacturer no. HLMP-1600-D00A2
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.05

# of Unit Price
5+ $1.05
25+ $0.90
50+ $0.81
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 

 Add to cart

T-1 (3 MM), 5 VOLT INTEGRATED RESISTOR LED LAMP


LAMP,3MM,5V RLED,GAP,RED


Report a problem
Suggest a product
Specification Value
ColorHIGH EFFICIENCY RED
ShapeROUND
Number of Terminals2
Packing MethodBULK
Continuous Forward Current-Max (mA)15
LED Height (mm)4.445
Lead Space (mm)2.54
Additional FeatureTTL COMPATIBLE
Lens TypeTINTED DIFFUSED
Specification Value
T-codeT-1
Size (mm)3
Mounting FeatureRADIAL MOUNT
Luminous Intensity (mcd)2.1
Peak Wavelength (nm)635
Viewing Angle (deg)60
Visible LED TypeSINGLE COLOR LED


Report a problem
Suggest a product

RELATED PRODUCTS

LED Uni-Color Red 660nm 2-Pin T-1 3/4 Box

Buy Now  $0.12


LED Uni-Color Green 565nm 2-Pin T-1 3/4

Buy Now  $0.15


LED Uni-Color Yellow 585nm 2-Pin T-1 3/4

Buy Now  $0.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.