Lamp 5mm GaP Substrate Red Dome 3.1mcd

1554515

$0.65 ea


  • Part no.: 1554515
  • Manufacturer: AVAGO TECHNOLOGIES
  • Manufacturer no.: HLMP-3301-D00B2
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.65
25+ $0.58
50+ $0.52
NOTE:
  • • Order in multiples of 5
LED Uni-Color Red 635nm 2-Pin T-1 3/4


LAMP,5MM,GAP,RED


Report a problem
Suggest a product
Specification Value
ColorHIGH EFFICIENCY RED
ShapeROUND
Number of Terminals2
Packing MethodBULK
Continuous Forward Current-Max (mA)30
LED Height (mm)8.81
Lead Space (mm)2.54
Lens TypeTINTED DIFFUSED
T-codeT-1 3/4
Size (mm)5
Mounting FeatureRADIAL MOUNT
Luminous Intensity (mcd)3.1
Peak Wavelength (nm)635
Viewing Angle (deg)60
Visible LED TypeSINGLE COLOR LED


Report a problem
Suggest a product