Lamp 5mm GaP Substrate Red Dome 11.3mcd

1554558

$0.29 ea


  • Part no.: 1554558
  • Manufacturer: AVAGO TECHNOLOGIES
  • Manufacturer no.: HLMP-3301-FG000
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.29
50+ $0.25
100+ $0.23
NOTE:
  • • Order in multiples of 10
LED Uni-Color Red 635nm 2-Pin T-1 3/4 Bulk


LAMP,5MM,GAP,RED


Report a problem
Suggest a product
Specification Value
ColorHIGH EFFICIENCY RED
ShapeROUND
Number of Terminals2
Packing MethodBULK
Continuous Forward Current-Max (mA)30
LED Height (mm)8.81
Lead Space (mm)2.54
Lens TypeTINTED DIFFUSED
T-codeT-1 3/4
Size (mm)5
Mounting FeatureRADIAL MOUNT
Luminous Intensity (mcd)11.3
Peak Wavelength (nm)635
Viewing Angle (deg)60
Visible LED TypeSINGLE COLOR LED


Report a problem
Suggest a product