Lamp 5mm GaP Substrate Red Dome 3.5mcd

1554582

$0.55 ea


  • Part no.: 1554582
  • Manufacturer: Avago Technologies
  • Manufacturer no.: HLMP-3351-D0000
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.55
25+ $0.47
50+ $0.43
NOTE:
  • Order in multiples of 5
LED Uni-Color Red 635nm 2-Pin T-1 3/4 Bulk


LAMP,5MM,GAP,RED


Report a problem
Suggest a product
Specification Value
ColorHIGH EFFICIENCY RED
Lens TypeTINTED DIFFUSED
T-codeT-1 3/4
Size (mm)5
Mounting FeatureRADIAL MOUNT
Luminous Intensity (mcd)3.5
Peak Wavelength (nm)635
Viewing Angle (deg)50
Visible LED TypeSINGLE COLOR LED
ShapeROUND
Number of Terminals2
Packing MethodBULK
Continuous Forward Current-Max (mA)30
LED Height (mm)5.84
Lead Space (mm)2.54
Additional FeatureIC COMPATIBLE


Report a problem
Suggest a product