Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> Standard Output LEDs (SMD)

Lamp 5MM GaP Substrate Red Dome 3.5MCD

View HLMP-3351-D0000: T-1 3/4 Single Color LED High Efficiency RED

HLMP-3351-D0000: T-1 3/4 Single Color LED High Efficiency RED


Image is representative only
Avago Technologies
Jameco Part no. 1554582
Manufacturer AVAGO TECHNOLOGIES
Manufacturer no. HLMP-3351-D0000
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.55

# of Unit Price
5+ $0.55
25+ $0.47
50+ $0.43
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  5 Days ARO 

 Add to cart

T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5MM


LAMP,5MM,GAP,RED


Report a problem
Suggest a product
Specification Value
ColorHIGH EFFICIENCY RED
ShapeROUND
Number of Terminals2
Packing MethodBULK
Continuous Forward Current-Max (mA)30
LED Height (mm)5.84
Lead Space (mm)2.54
Additional FeatureIC COMPATIBLE
Lens TypeTINTED DIFFUSED
Specification Value
T-codeT-1 3/4
Size (mm)5
Mounting FeatureRADIAL MOUNT
Luminous Intensity (mcd)3.5
Peak Wavelength (nm)635
Viewing Angle (deg)50
Visible LED TypeSINGLE COLOR LED


Report a problem
Suggest a product

RELATED PRODUCTS

LED Uni-Color Red 660nm 2-Pin T-1 3/4 Box

Buy Now  $0.12


LED Uni-Color Green 565nm 2-Pin T-1 3/4

Buy Now  $0.15


LED Uni-Color Yellow 585nm 2-Pin T-1 3/4

Buy Now  $0.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.