Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Memory >> NVSRAM

Nvram NvSRAM Parallel 16K-Bit 5 Volt 24 Pin Edip

View DS1220Y-150: 2K X 8 Non-Volatile SRAM Speed: 150NS

DS1220Y-150: 2K X 8 Non-Volatile SRAM Speed: 150NS

View Larger Image
Image is representative only
Dallas Semiconductor
Jameco Part no. 114260
Manufacturer DALLAS SEMICONDUCTOR
Manufacturer no. DS1220Y-150
Catalog 152 , page 6
Pricing & Availability

$12.95

# of Unit Price
1+ $12.95
10+ $10.95
100+ $9.95
  • Availability: Ship  today  

 Add to cart

2K x 8 Non-Volatile SRAM

Features

  • Speed: 150ns
  • Voltage: 5V
  • Packaging: DIP-24



    Report a problem
    Suggest a product
  • Specification Value
    FamilyDS1220Y
    Maximum Random Access Time150ns
    Minimum Operating Supply Voltage4.5V
    Interface TypeParallel
    Typical Operating Supply Voltage5V
    Maximum Operating Supply Voltage5.5V
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    Screening LevelCommercial
    MountingThrough Hole
    Pin_Count24
    Specification Value
    Supplier_PackageEDIP
    Product Width18.29mm(Max)
    Product Height10.67mm(Max)
    Product Length38.1mm(Max)
    Product TypeNVRAM
    TypeNVSRAM
    Density16KBit
    Organization2Kx8
    Data Bus Width8Bit


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    5101 Family 256 x 4-bit Static CMOS RAM

    Buy Now  $7.95


    NVRAM NVSRAM Parallel 256K-Bit 5 Volt 28-Pin EDIP

    Buy Now  $12.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.