Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Memory >> NVSRAM

Nvram NvSRAM Parallel 16K-Bit 5 Volt 24 Pin Edip

View DS1220Y-150: Non-Volatile SRAM 2K X 8 150NS DIP-24

DS1220Y-150: Non-Volatile SRAM 2K X 8 150NS DIP-24

View Larger Image
Image is representative only
Dallas Semiconductor
Jameco Part no. 114260
Manufacturer DALLAS SEMICONDUCTOR
Manufacturer no. DS1220Y-150
Catalog 151 , page 7
Pricing & Availability

$12.95

# of Unit Price
1+ $12.95
10+ $10.95
100+ $9.95
  • Availability:Ship  1 Days ARO 

 Add to cart

IC, DS1220Y-150, NON-VOLATILE SRAM, 2k x 8, 150ns, DIP-24


IC,NV SRAM,DS1220Y-150,5V,
MODULE, 150 ns, PDIP24

Report a problem
Suggest a product
Specification Value
FamilyDS1220Y
Maximum Random Access Time150ns
Minimum Operating Supply Voltage4.5V
Interface TypeParallel
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole
Pin_Count24
Specification Value
Supplier_PackageEDIP
Product Width18.29mm(Max)
Product Height10.67mm(Max)
Product Length38.1mm(Max)
Product TypeNVRAM
TypeNVSRAM
Density16KBit
Organization2Kx8
Data Bus Width8Bit


Report a problem
Suggest a product

RELATED PRODUCTS

SRAM Chip Asynchronous Single 3 Volt 4m-Bit 512k X 8 55ns 32 Pin PDIP

Buy Now  $5.95


5101 Family 256 x 4-bit Static CMOS RAM

Buy Now  $7.95


5 VOLT 32KX8 70 NANOSECONDS DIP-28 STATIC RAM

Buy Now  $2.75

Copyright ©2002 - 2015 Jameco. All Rights Reserved.