DC/DC Power Supply Single Output 12 Volt 2.1A 25.2W 5-Pin

$20.95 ea


  • Part no.: 175805
  • Manufacturer: Mean Well
  • Manufacturer no.: SD-25A-12
  • RoHS Compliant
Pricing
# of units Price
1+ $20.95
10+ $18.95

Request a Large Quantity Quote

25.2W ENCLOSED DC/DC CONVERTER

12 Volts @ 2.1 Amps


Features:
  • Input Voltage Range: 9V-18V
  • Built-in EMI filter, low ripple noise
  • 100% Full load burn-in test
  • Protections: Short-circuit, Overload, Overvoltage
  • Number of terminal pins: 5
  • Ripple & Noise: 120mVp-p
  • Size: 3.9"L x 3.8"W x 1.4"H
  • 1-year warranty


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)2.1
Maximum Output Power (W)25.2
FamilySD-25
Input Voltage Range (VDC)9.2 to 18
Pin_Count5
Number of Outputs1
Product TypeDC to DC Power Supply
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)3.9
Width (inch)3.8
Height (inch)1.4
TypeNon-Inverting|Step Up|Step Down
MountingDesktop
Switching RegulatorYes


Report a problem
Suggest a product