Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> High Output LEDs

Lamp 5MM Alingap Technology 640NM Red

View HLMP-C608-R0000: T-1 3/4 Single Color LED RED 5 Mm

HLMP-C608-R0000: T-1 3/4 Single Color LED RED 5 Mm


Image is representative only
Avago Technologies
Jameco Part no. 1555294
Manufacturer AVAGO TECHNOLOGIES
Manufacturer no. HLMP-C608-R0000
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.35

# of Unit Price
2000+ $0.35
10000+ $0.31
20000+ $0.29
NOTE:
  • • Order in multiples of 2,000
  • Availability:Ship  9 Wks ARO 

 Add to cart

T-1 3/4 SINGLE COLOR LED, RED, 5 mm


LAMP,5MM,ALINGAP,640NM RED


Report a problem
Suggest a product
Specification Value
ColorRED
ShapeROUND
Number of Terminals2
Packing MethodBULK
Continuous Forward Current-Max (mA)50
LED Height (mm)8.81
Lead Space (mm)1.27
Additional FeatureHIGH RELIABILITY
Lens TypeCLEAR NONDIFFUSED
Specification Value
T-codeT-1 3/4
Size (mm)5
Mounting FeatureRADIAL MOUNT
Luminous Intensity (mcd)2000
Peak Wavelength (nm)650
Viewing Angle (deg)8
Visible LED TypeSINGLE COLOR LED


Report a problem
Suggest a product

RELATED PRODUCTS

LED Uni-Color Red 660nm 2-Pin T-1 3/4 Box

Buy Now  $0.12


LED Uni-Color Green 565nm 2-Pin T-1 3/4

Buy Now  $0.15


LED Uni-Color Yellow 585nm 2-Pin T-1 3/4

Buy Now  $0.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.