Lamp 5mm AlInGaP Technology Orange 30 Degree

1555577

$0.55 ea


  • Part no.: 1555577
  • Manufacturer: Avago Technologies
  • Manufacturer no.: HLMP-EJ30-PS000
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.55
25+ $0.46
50+ $0.41
NOTE:
  • Order in multiples of 5
LED Uni-Color Orange 609nm 2-Pin T-1 3/4 Bulk


LAMP,5MM,ALINGAP,ORG,30DEG


Report a problem
Suggest a product
Specification Value
ColorORANGE
Lens TypeUNTINTED NONDIFFUSED
T-codeT-1 3/4
Size (mm)5
Mounting FeatureRADIAL MOUNT
Luminous Intensity (mcd)1690
Peak Wavelength (nm)609
Viewing Angle (deg)30
Visible LED TypeSINGLE COLOR LED
ShapeROUND
Number of Terminals2
Packing MethodBULK
Continuous Forward Current-Max (mA)50
LED Height (mm)8.71
Lead Space (mm)2.54
Additional FeatureHIGH RELIABILITY


Report a problem
Suggest a product