Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> Standard Output LEDs (SMD)

Lamp 5MM Alingap Technology Orange 30 Degree

View HLMP-EJ30-PS000: T-1 3/4 Single Color LED Orange 5 Mm

HLMP-EJ30-PS000: T-1 3/4 Single Color LED Orange 5 Mm


Image is representative only
Avago Technologies
Jameco Part no. 1555577
Manufacturer AVAGO TECHNOLOGIES
Manufacturer no. HLMP-EJ30-PS000
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.55

# of Unit Price
5+ $0.55
25+ $0.45
50+ $0.41
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  8 Wks ARO 

 Add to cart

T-1 3/4 SINGLE COLOR LED, ORANGE, 5 mm


LAMP,5MM,ALINGAP,ORG,30DEG


Report a problem
Suggest a product
Specification Value
ColorORANGE
ShapeROUND
Number of Terminals2
Packing MethodBULK
Continuous Forward Current-Max (mA)50
LED Height (mm)8.71
Lead Space (mm)2.54
Additional FeatureHIGH RELIABILITY
Lens TypeUNTINTED NONDIFFUSED
Specification Value
T-codeT-1 3/4
Size (mm)5
Mounting FeatureRADIAL MOUNT
Luminous Intensity (mcd)1690
Peak Wavelength (nm)609
Viewing Angle (deg)30
Visible LED TypeSINGLE COLOR LED


Report a problem
Suggest a product

RELATED PRODUCTS

LED Uni-Color Red 660nm 2-Pin T-1 3/4 Box

Buy Now  $0.12


LED Uni-Color Green 565nm 2-Pin T-1 3/4

Buy Now  $0.15


LED Uni-Color Yellow 585nm 2-Pin T-1 3/4

Buy Now  $0.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.