Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> Standard Output LEDs (SMD)

Chip, Biclr, Grn/Yel

View HSMF-C156: LED Dual Color Yello with Green 2.7 Mm

HSMF-C156: LED Dual Color Yello with Green 2.7 Mm


Image is representative only
Avago Technologies
Jameco Part no. 1556318
Manufacturer AVAGO TECHNOLOGIES
Manufacturer no. HSMF-C156
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.25

# of Unit Price
3000+ $0.25
15000+ $0.18
30000+ $0.16
NOTE:
  • • Order in multiples of 3,000
  • Availability:Ship  9 Wks ARO 

 Add to cart

LED, DUAL COLOR YELLOW/GREEN, 2.7 mm


CHIP,BICLR,GRN/YEL


Report a problem
Suggest a product
Specification Value
ColorYELLOW/GREEN
ShapeRECTANGULAR
Number of Terminals4
Packing MethodTAPE AND REEL
Continuous Forward Current-Max (mA)25
LED Height (mm)1.1
Lead Space (mm)3.5
Additional FeatureSUPPORTS INFRARED
Specification Value
Lens TypeUNTINTED DIFFUSED
Size (mm)2.7
Mounting FeatureSURFACE MOUNT
Luminous Intensity (mcd)8
Peak Wavelength (nm)589
Viewing Angle (deg)170
Visible LED TypeDUAL COLOR LED


Report a problem
Suggest a product

RELATED PRODUCTS

LED Uni-Color Red 660nm 2-Pin T-1 3/4 Box

Buy Now  $0.12


LED Uni-Color Green 565nm 2-Pin T-1 3/4

Buy Now  $0.15


LED Uni-Color Yellow 585nm 2-Pin T-1 3/4

Buy Now  $0.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.