Electromechanical Relay Double Pole Double Throw 2A 5 Volt 125Ohm Through Hole

$3.59 ea


  • Part no.: 842953
  • Manufacturer: PANASONIC CORP.
  • Manufacturer no.: DS2E-S-DC5V
  • RoHS Compliant
Pricing
# of units Price
1+ $3.59
10+ $3.25
50+ $2.89
100+ $2.59
500+ $2.35
Small PC Mount Relay

Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.

Features:
  • Contact form: DPDT
  • Coil voltage: 5VDC
  • Coil resistance: 125Ω
  • Contact voltage: 125VAC/30VDC
  • Contact current: 2A
  • Size: 0.79"L x 0.39"W x 0.39"H
  • 8-pin package
  • Mechanical life: 10 million operations
  • Electrical life: 100,000 operations
  • Dielectric strength: 1500Vrms (between contact and coil)

    Report a problem
    Suggest a product
  • Specification Value
    Contact ArrangementDPDT
    Product Height0.39
    FamilyDS
    Power/Signal Relay TypeMiniature Relay
    Relay FunctionDPDT
    Type(Min)iature Relay
    Relay ConstructionNon-Latching
    Operate Time3 ms
    Maximum Power Rating60W/125VA
    Operating Temperature-Max (Cel)70
    Operating Temperature-Min (Cel)-40
    DC Coil Voltage5
    Coil Current40mA
    Coil Resistance125Ohm
    Maximum Pick-Up Voltage3.5VDC
    Minimum Dropout Voltage0.5VDC
    Contact MaterialSilver/Gold Clad
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature70°C
    MountingThrough Hole
    PackagingCarton/Case
    Coil Resistance (ohm)125
    Body Height (mm)9.9
    Termination StylePC Pin
    Body Length (mm)20
    Package TypeDIP
    Lead FinishGold/Silver
    Supplier PackageDIP
    Product TypeElectromechanical Relay
    Maximum Current Rating2
    Maximum AC Voltage Rating125
    Maximum DC Voltage Rating30
    Pin Count8
    Product Length0.79
    Product Depth0.39


    Report a problem
    Suggest a product