Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> Standard Output LEDs (SMD)

PLCC2, Top MT, Her

View HSMS-A100-J00J1: Single Color LED RED 2.2 Mm

HSMS-A100-J00J1: Single Color LED RED 2.2 Mm


Image is representative only
Avago Technologies
Jameco Part no. 1557003
Manufacturer AVAGO TECHNOLOGIES
Manufacturer no. HSMS-A100-J00J1
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.15

# of Unit Price
2000+ $0.15
10000+ $0.13
20000+ $0.12
NOTE:
  • • Order in multiples of 2,000
  • Availability:Ship  9 Wks ARO 

 Add to cart

SINGLE COLOR LED, RED, 2.2 mm


PLCC2,TOP MT,HER


Report a problem
Suggest a product
Specification Value
ColorRED
ShapeROUND
Number of Terminals2
Packing MethodTAPE AND REEL 7
Continuous Forward Current-Max (mA)30
LED Height (mm)1.9
Lead Space (mm)3
Additional FeatureHIGH RELIABILITY
Specification Value
Size (mm)2.2
Mounting FeatureSURFACE MOUNT
Luminous Intensity (mcd)15
Peak Wavelength (nm)635
Viewing Angle (deg)120
Visible LED TypeSINGLE COLOR LED


Report a problem
Suggest a product

RELATED PRODUCTS

LED Uni-Color Red 660nm 2-Pin T-1 3/4 Box

Buy Now  $0.12


LED Uni-Color Green 565nm 2-Pin T-1 3/4

Buy Now  $0.15


LED Uni-Color Yellow 585nm 2-Pin T-1 3/4

Buy Now  $0.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.