Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> Standard Output LEDs (SMD)

Chip, R/Angle MT, GAP, YEL

View HSMY-C110: Single Color LED Yellow

HSMY-C110: Single Color LED Yellow


Image is representative only
Avago Technologies
Jameco Part no. 1557062
Manufacturer AVAGO TECHNOLOGIES
Manufacturer no. HSMY-C110
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$0.15

# of Unit Price
3000+ $0.15
15000+ $0.10
30000+ $0.09
NOTE:
  • • Order in multiples of 3,000
  • Availability:Ship  3 Days ARO 

 Add to cart

SINGLE COLOR LED, YELLOW


CHIP,R/ANGLE MT,GAP,YEL


Report a problem
Suggest a product
Specification Value
ColorYELLOW
ShapeROUND
Number of Terminals3
Packing MethodTAPE AND REEL 7
Continuous Forward Current-Max (mA)25
LED Height (mm)1.5
Lead Space (mm)3.5
Specification Value
Lens TypeUNTINTED NONDIFFUSED
Mounting FeatureSURFACE MOUNT
Luminous Intensity (mcd)8
Peak Wavelength (nm)589
Viewing Angle (deg)130
Visible LED TypeSINGLE COLOR LED


Report a problem
Suggest a product

RELATED PRODUCTS

LED Uni-Color Red 660nm 2-Pin T-1 3/4 Box

Buy Now  $0.12


LED Uni-Color Green 565nm 2-Pin T-1 3/4

Buy Now  $0.15


LED Uni-Color Yellow 585nm 2-Pin T-1 3/4

Buy Now  $0.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.