Connector IDC Connector Female 26 Position 2.54mm IDT Right Angle Cable Mount

$1.75 ea


  • Part no.: 525413
  • Manufacturer: AMP/TYCO ELECTRONICS
  • Manufacturer no.: 746288-6
Pricing
# of units Price
1+ $1.75
10+ $1.59
100+ $1.35

26-Position 0.1" Female IDC Connector

Features

  • Wire Range: 26-28AWG
  • Current: 1A



    Report a problem
    Suggest a product
  • Specification Value
    Family746288
    TypeIDC Connector
    Contact MaterialPhosphor Bronze
    Contact PlatingGold Over Nickel
    GenderF
    Housing ColorBlack
    Housing MaterialThermoplastic
    Body OrientationRight Angle
    Number of Contacts26
    Number of Rows2
    Maximum Current Rating1A/Contact
    Minimum Operating Temperature-65°C
    Maximum Operating Temperature105°C
    MountingCable Mount
    Pitch2.54mm
    Product Depth16.51mm
    Product Height7.49mm
    Product Length37.59mm
    Termination MethodIDT
    Product TypeConnector Headers and PCB Receptacles


    Report a problem
    Suggest a product