Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Sensors >> Distance

Sensor Distance Digital 0.8-4 Inch with Carrier Board 2.7-6.2 Volt 5MA

View 1134: Digital Distance Sensor with Compact Carrier PCB

1134: Digital Distance Sensor with Compact Carrier PCB

View Larger Image
Image is representative only
Pololu Corp.
Jameco Part no. 2136462
Manufacturer POLOLU CORP.
Manufacturer no. 1134
  RoHS compliant
Catalog 161 , page 74
Pricing & Availability

$6.95

# of Unit Price
1+ $6.95
5+ $6.25
  • Availability:Ship 02/21/16 

 Add to cart

Digital Distance Sensor with Compact Carrier PCB


This small digital distance sensor detects objects between 2 and 10 cm (0.8" and 4") away. With its quick response time, small size, and low current draw, this sensor is a good choice for non-contact object detection, and the compact carrier PCB makes it easy to integrate into your project.

Features:
  • Operating voltage: 2.7V to 6.2V
  • Average current consumption: 5mA (typical)
  • Distance measuring range: 2cm to 10cm (0.8" to 4")
  • Output type: Digital voltage
  • Steady state response time: 2.56 ms typical (3.77 ms max)
  • Module size: 0.85" x 0.35" x 0.41" (21.6mm x 8.9mm x 10.4mm)
  • Weight without header pins: 1.3 grams (0.05 oz.)
  • Includes: 3-pin straight header and 3-pin right-angle header

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Sharp GP2Y0A02YK0F Analog Distance Sensor 20-150cm

    Buy Now  $15.95


    12 Hz SF02 Laser Rangefinder - 40 m

    Buy Now  $474.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.