Rocker Switch R13-66 Amp-R-02 Single Pole Single Throw 15 Amp On Off Red

316022

$1.05 ea


  • Part no.: 316022
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R13-66A-R-02-R
  • RoHS Compliant
Pricing
# of units Price
1+ $1.05
10+ $0.95
100+ $0.85
500+ $0.69
1000+ $0.59
Panel Mount Rocker Switch

Features:
  • Contact form: SPST ON-OFF
  • Contact rating: 15A @ 125VAC / 8A @ 250VAC
  • Dimensions: 0.83"L x 0.59"W x 0.63"D
  • Number of pins: 2
  • 0.187" quick connect terminals
  • Rocker color: Red

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPST
    Switch FunctionON-OFF
    Maximum Current Rating (A)15
    TypeRocker
    Voltage Rating (AC)250
    Actuator TypeRocker
    Color - Actuator/CapRed
    Mounting StylePanel Mount
    Termination Style0.187" Quick Connect
    Number of Pins2
    Housing ColorBlack


    Report a problem
    Suggest a product