Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> MOSFETs

-55V -17A Sngl.P-Chnl Hexfetpower Mosfet in a so (5)

View IRF9Z34NPBF: 19A 55V 0.1 Ohm P-Channel Si Power

IRF9Z34NPBF: 19A 55V 0.1 Ohm P-Channel Si Power


Image is representative only
International Rectifier
Jameco Part no. 1561660
Manufacturer INTERNATIONAL RECTIFIER
Manufacturer no. IRF9Z34NPBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 283 , page 24
Pricing & Availability

$0.55

# of Unit Price
5+ $0.55
25+ $0.50
50+ $0.47
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  4 Days ARO 

 Add to cart

19 A, 55 V, 0.1 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB

For more about Transistors, click here.


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

MOSFET,IRFZ44N,TO-220ABN-CHANNEL,55V

Buy Now  $1.25


Transistor IRF3205 TO-220 N Channel MOSFET

Buy Now  $1.75


Transistor IRF640MOSFET N Channel 200 Volt

Buy Now  $1.09

Copyright ©2002 - 2015 Jameco. All Rights Reserved.