Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Circuit Protection >> Fuses

Fuse 0.25A 250 Volt Fast Acting 2 Pin

View AGC-1/4-R-VP: Fuse AGC Fast Acting .25A 250V .25 Inch X1.25 Inch

AGC-1/4-R-VP: Fuse AGC Fast Acting .25A 250V .25 Inch X1.25 Inch

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 69404
Manufacturer   JAMECO VALUEPRO
Manufacturer no. AGC-1/4-R-VP
  RoHS compliant
Catalog 151 , page 41
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.35

# of Unit Price
1+ $0.35
10+ $0.29
100+ $0.25
500+ $0.22
  • Availability: Ship  today  

 Add to cart

FUSE,AGC FAST ACTING,.25A 250V,.25"x1.25" (10)


FUSE,AGC FAST ACTING,.25A,
250V,.25 x1.25

Report a problem
Suggest a product
Specification Value
FamilyAGC
Product TypeFuses
TypeFerrule
Rated AC Voltage (URac) (V)250
Specification Value
ActingFast
Fuse MaterialGlass


Report a problem
Suggest a product

RELATED PRODUCTS

Fuse 1A 250 Volt Fast Acting 2-Pin

Buy Now  $0.35


Fuse 2A 250 Volt Fast Acting 2-Pin

Buy Now  $0.35


Fuse Agc Fast Acting 0.5A 250V .25' x 1.25"

Buy Now  $0.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.