Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Pushbutton

Switch Push Button PA101A1 R-Bl Single Pole Single Throw 6 Amp on-off Red

View PA101A1-R/BL-R: SPST Pushbutton Switch Contact Form: SPST on-Off

PA101A1-R/BL-R: SPST Pushbutton Switch Contact Form: SPST on-Off


Image is representative only
Jameco Valuepro
Jameco Part no. 315388
Manufacturer   JAMECO VALUEPRO
Manufacturer no. PA101A1-R/BL-R
  RoHS compliant
Catalog 142 , page 68
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$1.95

# of Unit Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25
  • Availability: Ship  today  

 Add to cart

SPST Pushbutton Switch ON-OFF

Features:
  • Contact form: SPST ON-OFF
  • Contact rating: 6A @ 125VAC
  • Alternate action
  • Dimensions: 1.2" Depth x 1.7" Total length
  • Mounting hole diameter: 0.250"
  • Solder termination
  • Number of pins: 2
  • Button color: Red

    Report a problem
    Suggest a product
  • Specification Value
    TypeSwitch Push Button
    Termination StyleSolder
    Number of Pins2
    Contact FormSPST
    Lead Spacing A (inch)0.185
    Specification Value
    Switch FunctionON-OFF
    Maximum Current Rating (A)6
    Voltage Rating (AC)125


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Pushbutton Switch On Momentary (On) Single Pole Double Throw Round Plunger 3 Amp 120 Volt AC 28 Volt 0.4VA Momentary Contact Solder Lug Panel Mount

    Buy Now  $3.75


    Push Button Switch Metal Round .75 Diameter 48 Volt 2 Amp Max Off Momentary (ON) Single Pole

    Buy Now  $3.95


    Pushbutton Switch Momentary (On) Single Pole Double Throw Round Plunger 3 Amp 120 Volt AC 28 Volt DC 0.4VA Solder Lug Panel Mount

    Buy Now  $3.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.