HEX INVERTERS DIP-14

$0.39 ea


  • Part no.: 13232
  • Manufacturer: Major Brands
  • Manufacturer no.: CD4069-R
  • RoHS Compliant
Pricing
# of units Price
1+ $0.39
10+ $0.35
100+ $0.29
INVERTER CIRCUIT

Consists of six inverter circuits and is manufactured using complementary MOS (CMOS) to achieve wide power supply operating range, low power consumption, high noise immunity, and symmetric controlled rise and fall times.

  • Wide supply voltage range: 3.0V - 15V
  • High noise immunity: 0.45 VDD typical
  • Low power TTL compatibility: Fan out of 2 driving 74L or 1 driving 74LS
  • 14-pin


Report a problem
Suggest a product
Specification Value
Logic Circuit TypeINVERT
Number of Inputs1
Propagation Delay (tpd) (ns)90


Report a problem
Suggest a product