12VDC 66mA Reversible Plastic Gear Head Motor

155012

$24.95 ea


  • Part no.: 155012
  • Manufacturer: JAMECO RELIAPRO
  • Manufacturer no.: HNGH35GMB,HNGH121926Y-R
  • RoHS Compliant
Pricing
# of units Price
1+ $24.95
5+ $22.49
25+ $19.95

12VDC Reversible Plastic Gear Head Motor

GH35GM Series

Features:

  • Rated voltage: 12VDC
  • Operating range: 4.5 to 12VDC
  • Current @ maximum efficiency: 0.066A
  • Speed @ maximum efficiency: 2 RPM
  • Torque @ maximum efficiency: 6000 g-cm
  • Gear ratio: 3000:1
  • Gear case size: 1.3" diameter x 0.9" length
  • Motor size: 1.5" diameter x 1.1" length
  • Shaft size: 0.23" diameter x 0.9" length
  • Solder-type terminals
  • Dielectric strength: 300VDC
  • Insulation resistance: 10MΩ
  • Oil bearing design for long service life
  • Screw Mount Dimensions: M3

    Report a problem
    Suggest a product
  • Specification Value
    Rated Voltage (VDC)12
    Current @ Max. Efficiency (mA)250
    Torque @ Max. Efficiency (g-cm)6000
    Speed @ Max. Efficiency (RPM)2
    Operating Range (VDC)4.5 - 12
    Gear Ratio3000:1
    Gear Case Size (Diameter x Length) (inch)1.40 x 0.90
    Motor Size (Diameter x Length) (inch)1.3 x 1.0
    Shaft Size (Diameter x Length) (inch)0.23 x 0.90
    Terminal TypeSolderable


    Report a problem
    Suggest a product