Audio Buzzer Piezo 24VDC 30mA-20mA Solder Lug 4VDC 2400Hz to 3400Hz Panel Mount

$3.55 ea


  • Part no.: 123538
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 11D3240-R
  • RoHS Compliant
Pricing
# of units Price
1+ $3.55
10+ $3.19
100+ $2.85
500+ $2.65
1000+ $2.35
Piezo Buzzer Annunciator

Features:
  • Dual tone, continuous or fast pulse
  • Operating voltage: 24V @ 20mA
  • Voltage range: 4-28V
  • Sound output: 80dB
  • Frequency: 2900Hz
  • Size: 1.4"H x 1.7"Dia. (34.5mm H x 43.5mm Dia.)

    Report a problem
    Suggest a product
  • Specification Value
    Frequency (Hz)2900
    Sound (dB)85
    FamilyGCB118
    TypeBuzzer
    TechnologyPiezo
    Tone ModeDual
    Maximum Sound Pressure85
    Operating Supply Voltage-Max (V)28
    Input Voltage-Nom (V)24
    Operating Supply Voltage-Min (V)4
    Maximum Current Rating (A)30
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)60
    Termination MethodScrew
    MountingPanel Mount
    Diameter (mm)43.5
    Product TypeAudio Indicator and Alerts
    Height (mm)45.5


    Report a problem
    Suggest a product