Extech 4000-Count, 11-Function Multimeter with Autorange

$49.95 ea


  • Part no.: 211650
  • Manufacturer: Extech Electronics
  • Manufacturer no.: MN26T
Pricing
# of units Price
1+ $49.95
5+ $44.95

Extech 4000-Count, 11-Function Multimeter with Autorange

  • 4000-count large LCD display
  • Auto ranging with manual override
  • Resolution: 100┬ÁV maximum
  • AC/DC voltage ranges: 400mV - 600V
  • AC/DC current ranges: 400µA - 10A
  • Resistance ranges: 400Ω - 40MΩ
  • Capacitance ranges: 4nF - 200µF
  • Frequency ranges: 10Hz - 10MHz
  • Temperature ranges: 0°F to 1400°F (0°C to 760°C)
  • Diode test and continuity
  • Relative zero, data hold, range hold, auto off
  • Size: 2.4"W x 1.6"D x 4.8"H
  • Weight: 0.6 lbs.

    Includes: Protective holster with stand, two 1.5V AAA batteries and test leads

    Related Products

  • Replacement K-type thermocouple probe (P/N: 2228439)

    Report a problem
    Suggest a product
  • Specification Value
    StyleHANDHELD
    Functions11
    Display Count4000
    Frequency Ranges (Hz)10 to 10M
    Capacitance Ranges (uF)4n to 200u
    AutorangeYES
    Temperature Range (F)0 to 1400
    Temperature Range (Deg C)0 to 760
    Voltage Range (VDC)400m to 600
    Voltage Range (VAC)400m to 600
    DC Current Range (A)400u to 10
    AC Current Range (A)400u to 10
    Resistance Range (Ohms)400 to 40M


    Report a problem
    Suggest a product