Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> SCSI

Connector SCSI SKT 26 Position 2.54MM Solder Right Angle Thru-Hole 26 Terminal 1 Port

View 10226-55G3PC: .050 Inch Mini D Ribbon Connectors 26 Position Right Angel

10226-55G3PC: .050 Inch Mini D Ribbon Connectors 26 Position Right Angel

Image is representative only
3M Company
Jameco Part no. 1575551
Manufacturer 3M COMPANY
Manufacturer no. 10226-55G3PC
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability


# of Unit Price
1+ $5.25
10+ $4.85
100+ $4.39
  • Availability:Ship  7 Wks ARO 

 Add to cart

JE150318366 10226-55G3PC=26/MD


Report a problem
Suggest a product
Specification Value
Number of Terminals26
Maximum Current Rating1A
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Termination MethodSolder
MountingThrough Hole
Product Depth16.7mm
Product Height9.4mm
Specification Value
Product Length37.2mm
Product TypeConnector SCSI
Body OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Over Nickel
Housing MaterialSteel
Number of Contacts26
Number of Ports1

Report a problem
Suggest a product


2 Rows 16 Position wire housing

Buy Now  $1.39

Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39

Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.