Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> SCSI

Connector SCSI SKT 26 Position 2.54MM Solder Right Angle Thru-Hole 26 Terminal 1 Port

View 10226-55G3PC: Connector SCSI JE150318366 MDR RC RA Recp SMC M2.530M HS

10226-55G3PC: Connector SCSI JE150318366 MDR RC RA Recp SMC M2.530M HS


Image is representative only
3M Company
Jameco Part no. 1575551
Manufacturer 3M COMPANY
Manufacturer no. 10226-55G3PC
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$5.25

# of Unit Price
1+ $5.25
10+ $4.85
100+ $4.39
  • Availability:Ship  in 47 days 

 Add to cart

JE150318366 10226-55G3PC=26/MD


26,MDR,RC,RA,RECP,SMC,M2.5,30M
HS

Report a problem
Suggest a product
Specification Value
Family102
Number of Terminals26
Maximum Current Rating1A
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Pitch2.54mm
Termination MethodSolder
MountingThrough Hole
Product Depth16.7mm
TypeSCSI
Product Height9.4mm
Specification Value
Product Length37.2mm
Product TypeConnector SCSI
Body OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Over Nickel
GenderSKT
Housing MaterialSteel
Number of Contacts26
Number of Ports1


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49


Connector Shrouded Header 10 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $0.89

Copyright ©2002 - 2016 Jameco. All Rights Reserved.