Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Soldering Equipment >> Soldering/De-Soldering Station

C

80W Adjustable Digital Soldering Station 329°F to 896°F

View LF-1600: 80W Digital Soldering Station

LF-1600: 80W Digital Soldering Station

View Larger Image
Image is representative only
Xytronic Industries
Jameco Part no. 2099180
Manufacturer XYTRONIC INDUSTRIES
Manufacturer no. LF-1600
  RoHS compliant
Catalog 142 , page 136
Pricing & Availability

$89.95

# of Unit Price
1+ $89.95
5+ $79.95
  • Availability: Ship  today  

 Add to cart

80W Digital Soldering Station


The LF-1600 is an electronically controlled soldering station with intelligent microcomputer chip control that was developed to meet the present and future lead-free soldering needs of the electronic production industry and is suitable for work on professional SMD electronics. An ergonomic handle with shorter distance between heating element and tip provides very fast heat up time and quick heat compensation. A high-quality sensor with advanced heat transfer technology ensures precise temperature regulation, essential for making consistent, reliable solder connections.

The aluminum housing has the advantages of strong structure, good heat sinking and effectively reduces electro-magnetic interference. The LF 1600's 80W power capability results in both a rapid heat-up and super fast recovery. This station incorporates electronic circuitry which enables the user to alter tip temperature from 200°C to 480°C (392°F to 896°F) without changing tips or heating elements. The temperature is maintained within ±3°C (±6°F) of its operating temperature by a thermocouple sensor placed in the head of the heating element, allowing the tip to rest against the sensor.

Features:

  • Input voltage: 110-120 VAC @ 60Hz
  • Soldering iron assembly with premium-grade ceramic heating element
  • Adjustable knob for temperature setting
  • LED to indicate power (green) or heater ON (red)
  • Spike Free Circuitry: Zero voltage protects voltage and current sensitive components (CMOS Devices) against transient voltage spikes caused by using mechanical switches
  • Earth Jack: Grounding conector for a grounding of the wire strap when required
  • Password Protection: The temperature can be locked out with a password code
  • Digital read out in both Fahrenheit and Centigrade
  • Aluminum alloy housing
  • Temperature range: 200°C to 480°C (329°F to 896°F)
  • ESD safe
  • Weight: 5.3 lbs.
  • Size: 4.2"L x 5.0"W x 3.6"H


  • Includes:

  • Soldering station
  • Soldering stand with cleaning pad
  • Soldering iron
  • User's manual
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
    Weller WES51 Analog Soldering Station Power Unit Soldering Pencil Stand Sponge

    Buy Now  $126.95


    Weller WESD51 50W Digital Soldering Station

    Buy Now  $179.95


    100 Watt Soldering Desoldering Station with Password Lock and Fume Extractor

    Buy Now  $399.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.