Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

C

Connector IDC Connector Socket 10 Position 2.54MM IDT Right Angle Cable Mount

View 3473-7600: Insulation Displacement (Idc) Connector 10 Position Female

3473-7600: Insulation Displacement (Idc) Connector 10 Position Female


Image is representative only
3M Company
Jameco Part no. 1576984
Manufacturer 3M COMPANY
Manufacturer no. 3473-7600
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 104
Pricing & Availability

$2.55

# of Unit Price
1+ $2.55
10+ $2.45
100+ $2.29
  • Availability:Ship  2 Days ARO 

 Add to cart

Insulation Displacement (IDC) Connector , 10 Position , Female

Report a problem
Suggest a product
Specification Value
Family4600
Number of Rows2
Maximum Current Rating1A
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingCable Mount
Pitch2.54mm
Product Depth8.4mm
TypeEjector Header
Product Height13.34mm
Product Length38.1mm
Specification Value
Termination MethodIDT
Product TypeConnector Headers and PCB Receptacles
Contact MaterialCopper Alloy
Contact PlatingGold Over Nickel
GenderPL
Housing ColorGray
Housing MaterialPolybutylene Terephthalate
Body OrientationRight Angle
Number of Contacts10


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.29


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.