Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Ejector Header Plug 40 Position 2.54MM IDT Right Angle Cable Mount

View 4640-6000: .100 Inch Wire Mount Connectors 40 Contacta Open End Plug

4640-6000: .100 Inch Wire Mount Connectors 40 Contacta Open End Plug


Image is representative only
3M Company
Jameco Part no. 1577741
Manufacturer 3M COMPANY
Manufacturer no. 4640-6000
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.85

# of Unit Price
5+ $0.85
25+ $0.80
50+ $0.75
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  2 Wks ARO 

 Add to cart

.100" Wire Mount Connectors , 40 Contacta , Open End Plug , IDC Shrouded Header

Report a problem
Suggest a product
Specification Value
Family891
Number of Rows2
Maximum Current Rating1A
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingCable Mount
Pitch2.54mm
Product Depth6.1mm
TypeIDC Connector
Product Height10.7mm
Product Length17.3mm
Specification Value
Termination MethodIDT
Product TypeConnector Headers and PCB Receptacles
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderSKT
Housing ColorGray
Housing MaterialPolybutylene Terephthalate
Body OrientationRight Angle
Number of Contacts10


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.29


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.35

Copyright ©2002 - 2014 Jameco. All Rights Reserved.