Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Socket Strip SKT 26 Position 2.54MM Solder Straight Thru-Hole

View 8526-4500PL: 891 Polarized Boardmount Socket .100 × .100

8526-4500PL: 891 Polarized Boardmount Socket .100 × .100


Image is representative only
3M Company
Jameco Part no. 1578066
Manufacturer 3M COMPANY
Manufacturer no. 8526-4500PL
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$4.39

# of Unit Price
1+ $4.39
10+ $4.19
100+ $3.85
  • Availability:Ship  7 Wks ARO 

 Add to cart

Polarized Boardmount Socket , .100? × .100? Centerbump Polarization with Straight Solder Tails , 26 Contatcts

Report a problem
Suggest a product
Specification Value
Family891
Number of Rows2
Maximum Current Rating1A
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingCable Mount
Pitch2.54mm
Product Depth6.1mm
TypeIDC Connector
Product Height10.7mm
Product Length24.9mm
Specification Value
Termination MethodIDT
Product TypeConnector Headers and PCB Receptacles
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderSKT
Housing ColorGray
Housing MaterialPolybutylene Terephthalate
Body OrientationRight Angle
Number of Contacts16


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.29


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.