Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Toggle

Toggle Switch (on-off) Single Pole Single Throw Lever Quick Connect 10A 250 Volt AC Panel Mount

View R13-25A2-01: Standard Toggle Switch Contact Form: SPST on-Off

R13-25A2-01: Standard Toggle Switch Contact Form: SPST on-Off

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 317825
Manufacturer   JAMECO VALUEPRO
Manufacturer no. R13-25A2-01
Catalog 161 , page 67
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$2.55

# of Unit Price
1+ $2.55
10+ $2.29
100+ $1.99
500+ $1.79
  • Availability: Ship Today  

 Add to cart

Standard Toggle Switch

Features:
  • Contact form: SPST ON-OFF
  • Contact rating: 10A @ 125VAC / 6A @ 250VAC
  • Dimensions: 1.14"L x 0.59"W x 0.62"D
  • Number of pins: 2
  • 0.250" quick connect terminals
  • Metal lever
  • Mounting hole diameter: 0.5"

    Report a problem
    Suggest a product
  • Specification Value
    TypeToggle
    Mounting StylePanel Mount
    Termination StyleQuick Connect
    Length (inch).59
    Contact FormSPST
    Depth (inch)0.62
    Height (inch)1.14
    Actuator Length (inch)0.71
    Switch FunctionON-OFF
    Maximum AC Voltage Rating250V
    FamilyR13-25
    Specification Value
    Maximum Current Rating (A)10
    Actuator MaterialMetal/Brass
    Body OrientationStraight
    Bushing TypeThreaded
    Dielectric Strength1500VAC
    Maximum Contact Resistance50mOhm
    Minimum Insulation Resistance100MOhm
    Thread SizeM12
    Voltage Rating (AC)125
    Actuator TypeRound Lever


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Toggle Switch R13-28A-01 Single Pole Single Throw (Single Pole) 15 Amp (On-Off) .250 Inch

    Buy Now  $3.25


    Toggle Switch (On-On) Double Pole Double Throw Lever Quick Connect 15 Amp 250 Volt AC Panel Mount

    Buy Now  $3.59


    Toggle Switch (On-Off-On) Double Pole Double Throw Lever Solder 10 Amp 250 Volt AC Panel Mount

    Buy Now  $3.25

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.