Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

30, 2R, WM SKT, .100, STR, POL, 30 Efficiency RED, 1.2 Mm

View CHG-2030-J01010-KEP: 2500 30/2R/WM SOCKET/.100/STR/POL/30 Efficiency RED 1.2 Mm

CHG-2030-J01010-KEP: 2500 30/2R/WM SOCKET/.100/STR/POL/30 Efficiency RED 1.2 Mm


Image is representative only
3M Company
Jameco Part no. 1578411
Manufacturer 3M COMPANY
Manufacturer no. CHG-2030-J01010-KEP
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$7.79

# of Unit Price
1+ $7.79
10+ $7.15
100+ $6.49
  • Availability:Ship  5 Wks ARO 

 Add to cart

30/2R/WM SOCKET/.100/STR/POL/30 EFFICIENCY RED, 1.2 mm


30,2R,WM SKT,.100,STR,POL,30
EFFICIENCY RED, 1.2 mm

Report a problem
Suggest a product
Specification Value
Family2500
Number of Rows2
Maximum Current Rating2A
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.54mm
Product Depth12.44mm
TypeShrouded Header
Product Height8.59mm
Product Length25.1mm
Specification Value
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles
Contact MaterialCopper Alloy
Contact PlatingGold Over Nickel
GenderHDR
Housing ColorBlack
Housing MaterialPolychlorinated Terphenyl
Body OrientationRight Angle
Number of Contacts14


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.